SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8877EZK18+T

DigiKey Part Number
175-MAX8877EZK18+TTR-ND - Tape & Reel (TR)
175-MAX8877EZK18+TCT-ND - Cut Tape (CT)
175-MAX8877EZK18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8877EZK18+T
Description
IC REG LIN 1.8V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8877EZK18+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
100 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.21400$32.14
25$2.94000$73.50
100$2.63980$263.98
250$2.49652$624.13
500$2.41012$1,205.06
1,000$2.33906$2,339.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.26403$5,660.07
5,000$2.21882$11,094.10
Manufacturers Standard Package