
MAX8834YEWP+T | |
---|---|
DigiKey Part Number | MAX8834YEWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8834YEWP+T |
Description | IC LED DRV RGLTR I2C 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 16mA, 750mA (Flash) 20-WLP |
EDA/CAD Models | MAX8834YEWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3.7V ~ 5.2V | |
Current - Output / Channel | 16mA, 750mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLBGA | |
Supplier Device Package | 20-WLP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.87347 | $12,183.68 |