
MAX86180EVSYS# | |
---|---|
DigiKey Part Number | 505-MAX86180EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX86180EVSYS# |
Description | EVAL BOARD FOR MAX86180 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX86180 - Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | MAX86180 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.48000 | $270.48 |