SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8510EXK33+TG65

DigiKey Part Number
MAX8510EXK33+TG65-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8510EXK33+TG65
Description
IC REG LINEAR 3.3V 120MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8510EXK33+TG65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
78dB ~ 54dB (1kHz ~ 100kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.