16 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77655AEWE+T

DigiKey Part Number
175-MAX77655AEWE+TTR-ND - Tape & Reel (TR)
175-MAX77655AEWE+TCT-ND - Cut Tape (CT)
175-MAX77655AEWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77655AEWE+T
Description
NANO POWER PMIC WITH 4-OUTPUT SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supplies PMIC 16-WLP (1.99x1.99)
Datasheet
 Datasheet
EDA/CAD Models
MAX77655AEWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Supplies
Current - Supply
10µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLBGA
Supplier Device Package
16-WLP (1.99x1.99)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 125,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.97800$49.78
25$4.57960$114.49
100$4.14160$414.16
250$3.93272$983.18
500$3.80680$1,903.40
1,000$3.70314$3,703.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.59374$8,984.35
Manufacturers Standard Package