24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7359ETG+T

DigiKey Part Number
175-MAX7359ETG+TTR-ND - Tape & Reel (TR)
175-MAX7359ETG+TCT-ND - Cut Tape (CT)
175-MAX7359ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7359ETG+T
Description
IC INTERFACE SPECIALIZED 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cell Phones, PDA, Players Interface 24-TQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX7359ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Cell Phones, PDA, Players
Interface
I2C
Voltage - Supply
1.65V ~ 3.6V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.24000$17.24
10$13.50400$135.04
25$12.56800$314.20
100$11.53960$1,153.96
250$11.04924$2,762.31
500$10.75366$5,376.83
1,000$10.51047$10,510.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.61103$24,027.57
Manufacturers Standard Package