
MAX6977AAE+T | |
---|---|
DigiKey Part Number | MAX6977AAE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6977AAE+T |
Description | IC LED DRIVER LINEAR 55MA 16SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP |
EDA/CAD Models | MAX6977AAE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |