24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6971AUG+T

DigiKey Part Number
175-MAX6971AUG+TTR-ND - Tape & Reel (TR)
175-MAX6971AUG+TCT-ND - Cut Tape (CT)
175-MAX6971AUG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6971AUG+T
Description
IC LED DRVR LINEAR 55MA 24TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6971AUG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
36V
Current - Output / Channel
55mA
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.12000$11.12
10$8.58000$85.80
25$7.94560$198.64
100$7.24680$724.68
250$6.91372$1,728.43
500$6.71292$3,356.46
1,000$6.54768$6,547.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.37325$15,933.12
Manufacturers Standard Package