
MAX691EWE+T | |
---|---|
DigiKey Part Number | 175-MAX691EWE+TTR-ND - Tape & Reel (TR) 175-MAX691EWE+TCT-ND - Cut Tape (CT) 175-MAX691EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX691EWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX691EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.60000 | $19.60 |
10 | $15.41600 | $154.16 |
25 | $14.36920 | $359.23 |
100 | $13.21830 | $1,321.83 |
250 | $12.66932 | $3,167.33 |
500 | $12.33866 | $6,169.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.06725 | $11,067.25 |