16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX691CWE+T

DigiKey Part Number
MAX691CWE+TTR-ND - Tape & Reel (TR)
MAX691CWE+TCT-ND - Cut Tape (CT)
MAX691CWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX691CWE+T
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX691CWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.06639$12,066.39
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.45000$20.45
10$16.07900$160.79
25$14.98720$374.68
100$13.78660$1,378.66
250$13.21404$3,303.51
500$12.86914$6,434.57
Digi-Reel®
QuantityUnit PriceExt Price
1$19.60000$19.60
10$15.41600$154.16
25$14.36920$359.23
100$13.21830$1,321.83
250$12.66932$3,167.33
500$12.33866$6,169.33
* All Digi-Reel orders will add a $9.50 reeling fee.