
MAX6804US29D2+T | |
---|---|
DigiKey Part Number | 175-MAX6804US29D2+TTR-ND - Tape & Reel (TR) 175-MAX6804US29D2+TCT-ND - Cut Tape (CT) 175-MAX6804US29D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6804US29D2+T |
Description | IC RESET MPU LOW PWR SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6804US29D2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.96000 | $6.96 |
10 | $5.27700 | $52.77 |
25 | $4.85800 | $121.45 |
100 | $4.39720 | $439.72 |
250 | $4.17764 | $1,044.41 |
500 | $4.04526 | $2,022.63 |
1,000 | $3.93631 | $3,936.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.51434 | $8,785.85 |