SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6719UTSFD3+T

DigiKey Part Number
505-MAX6719UTSFD3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6719UTSFD3+T
Description
IC SUPERVISOR MPU SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6719UTSFD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.05V, 2.925V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,302 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.72513$21,812.83
Manufacturers Standard Package

Other Suppliers on DigiKey

7,302In Stock
Ships from Rochester Electronics, LLC