8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX667ESA+T

DigiKey Part Number
MAX667ESA+TTR-ND - Tape & Reel (TR)
MAX667ESA+TCT-ND - Cut Tape (CT)
MAX667ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX667ESA+T
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX667ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.3V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Dropout Detector, Enable, Low Battery Detection
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,735
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.67463$24,186.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.40000$16.40
10$12.80000$128.00
25$11.90000$297.50
100$10.91090$1,091.09
250$10.43940$2,609.85
500$10.15534$5,077.67
1,000$9.92151$9,921.51
Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
10$12.27300$122.73
25$11.40920$285.23
100$10.46120$1,046.12
250$10.00908$2,502.27
500$9.73672$4,868.36
1,000$9.51252$9,512.52
* All Digi-Reel orders will add a $9.50 reeling fee.