MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6501UKP075+T

DigiKey Part Number
175-MAX6501UKP075+TTR-ND - Tape & Reel (TR)
175-MAX6501UKP075+TCT-ND - Cut Tape (CT)
175-MAX6501UKP075+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6501UKP075+T
Description
IC TEMP SWITCH SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 75°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6501UKP075+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
75°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.73000$3.73
5$3.32000$16.60
10$3.16900$31.69
25$2.98600$74.65
50$2.86140$143.07
100$2.74750$274.75
500$2.51848$1,259.24
1,000$2.43323$2,433.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.33126$5,828.15
5,000$2.26152$11,307.60
Manufacturers Standard Package