
MAX6457UKD0C+T | |
---|---|
DigiKey Part Number | MAX6457UKD0C+TTR-ND - Tape & Reel (TR) MAX6457UKD0C+TCT-ND - Cut Tape (CT) MAX6457UKD0C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6457UKD0C+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6457UKD0C+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.86000 | $10.86 |
10 | $8.37100 | $83.71 |
25 | $7.74840 | $193.71 |
100 | $7.06440 | $706.44 |
250 | $6.73832 | $1,684.58 |
500 | $6.54174 | $3,270.87 |
1,000 | $6.37995 | $6,379.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.20917 | $15,522.93 |