
MAX6322HPUK46C+T | |
---|---|
DigiKey Part Number | 175-MAX6322HPUK46C+TTR-ND - Tape & Reel (TR) 175-MAX6322HPUK46C+TCT-ND - Cut Tape (CT) 175-MAX6322HPUK46C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6322HPUK46C+T |
Description | IC SUPERVISOR 4.630V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6322HPUK46C+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $5.60100 | $56.01 |
25 | $5.16080 | $129.02 |
100 | $4.67540 | $467.54 |
250 | $4.44436 | $1,111.09 |
500 | $4.30500 | $2,152.50 |
1,000 | $4.19033 | $4,190.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.06928 | $10,173.20 |