
MAX6316LUK46CY+T | |
---|---|
DigiKey Part Number | 175-MAX6316LUK46CY+TTR-ND - Tape & Reel (TR) 175-MAX6316LUK46CY+TCT-ND - Cut Tape (CT) 175-MAX6316LUK46CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6316LUK46CY+T |
Description | IC MPU/RESET CIRC 4.63V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316LUK46CY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.83000 | $9.83 |
10 | $7.55200 | $75.52 |
25 | $6.98240 | $174.56 |
100 | $6.35590 | $635.59 |
250 | $6.05736 | $1,514.34 |
500 | $5.87736 | $2,938.68 |
1,000 | $5.72920 | $5,729.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.57281 | $13,932.02 |