
MAX6316LUK29CX+T | |
---|---|
DigiKey Part Number | MAX6316LUK29CX+TTR-ND - Tape & Reel (TR) MAX6316LUK29CX+TCT-ND - Cut Tape (CT) MAX6316LUK29CX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6316LUK29CX+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316LUK29CX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.75000 | $12.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.57281 | $13,932.02 |