
MAX6315US29D1+T | |
---|---|
DigiKey Part Number | 175-MAX6315US29D1+TTR-ND - Tape & Reel (TR) 175-MAX6315US29D1+TCT-ND - Cut Tape (CT) 175-MAX6315US29D1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US29D1+T |
Description | IC RESET CIRCUIT 2.93V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US29D1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.51000 | $6.51 |
10 | $4.92400 | $49.24 |
25 | $4.52880 | $113.22 |
100 | $4.09500 | $409.50 |
250 | $3.88808 | $972.02 |
500 | $3.76336 | $1,881.68 |
1,000 | $3.66072 | $3,660.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.55234 | $8,880.85 |