
MAX6308UK00D3+T | |
---|---|
DigiKey Part Number | MAX6308UK00D3+TTR-ND - Tape & Reel (TR) MAX6308UK00D3+TCT-ND - Cut Tape (CT) MAX6308UK00D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6308UK00D3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6308UK00D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.57500 | $55.75 |
25 | $5.13520 | $128.38 |
100 | $4.65230 | $465.23 |
250 | $4.42212 | $1,105.53 |
500 | $4.28338 | $2,141.69 |
1,000 | $4.16918 | $4,169.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.72792 | $9,319.80 |