
MAX6198BESA+T | |
---|---|
DigiKey Part Number | MAX6198BESA+TTR-ND - Tape & Reel (TR) MAX6198BESA+TCT-ND - Cut Tape (CT) MAX6198BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6198BESA+T |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6198BESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 500 µA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.87000 | $15.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.37675 | $18,441.88 |