
MAX4684ETB+T | |
---|---|
DigiKey Part Number | 175-MAX4684ETB+TTR-ND - Tape & Reel (TR) 175-MAX4684ETB+TCT-ND - Cut Tape (CT) 175-MAX4684ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4684ETB+T |
Description | IC SWITCH DUAL SPDT 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4684ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 84pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.59500 | $65.95 |
25 | $6.08760 | $152.19 |
100 | $5.52960 | $552.96 |
250 | $5.26376 | $1,315.94 |
500 | $5.10348 | $2,551.74 |
1,000 | $4.97153 | $4,971.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.83232 | $12,080.80 |