
MAX40089EVKIT# | |
---|---|
DigiKey Part Number | MAX40089EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40089EVKIT# |
Description | EVAL BOARD FOR MAX40089 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40089 - 2 - Dual Channels per IC Standard Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 42MHz | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | 2.2mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Utilized IC / Part | MAX40089 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.59000 | $103.59 |