
MAX40005ANS02+T | |
---|---|
DigiKey Part Number | MAX40005ANS02+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40005ANS02+T |
Description | IC COMPARATOR 1 W/VOLT REF 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40005ANS02+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 70dB PSRR (Min) | |
Propagation Delay (Max) | 9µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.19350 | $2,983.75 |
5,000 | $1.16671 | $5,833.55 |
7,500 | $1.15330 | $8,649.75 |
12,500 | $1.13844 | $14,230.50 |