
MAX25249BATPD/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25249BATPD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25249BATPD/VY+ |
Description | ASIL B MINI PMIC FOR CAMERA SENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 3V ~ 5V, 1A | |
Voltage/Current - Output 2 | 0.8V ~ 3.9875V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.9875V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.26000 | $9.26 |
10 | $7.10200 | $71.02 |
25 | $6.56040 | $164.01 |
100 | $5.96620 | $596.62 |
490 | $5.51673 | $2,703.20 |
980 | $5.37543 | $5,267.92 |
1,470 | $5.30464 | $7,797.82 |
2,940 | $5.20083 | $15,290.44 |