
MAX22210ATJ+ | |
---|---|
DigiKey Part Number | 505-MAX22210ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22210ATJ+ |
Description | 36V , 3.8A DUAL BRUSHED/SINGLE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22210ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | NMOS | |
Applications | Stepper Motor Driver | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.22000 | $7.22 |
10 | $5.49400 | $54.94 |
25 | $5.05960 | $126.49 |
100 | $4.58290 | $458.29 |
490 | $4.22208 | $2,068.82 |
980 | $4.10868 | $4,026.51 |
1,470 | $4.05187 | $5,956.25 |
2,940 | $3.96858 | $11,667.63 |