
MAX2088CXL+T | |
---|---|
DigiKey Part Number | 505-MAX2088CXL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2088CXL+T |
Description | 16 CHANNELS ULTRASOUND FRONT END |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 14 Bit 100 mW 380-CSBGA (17x16) |
EDA/CAD Models | MAX2088CXL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 16 | |
Power (Watts) | 100 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 380-LFBGA, CSPBGA | |
Supplier Device Package | 380-CSBGA (17x16) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $381.91012 | $381,910.12 |