24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX207CAG+T

DigiKey Part Number
MAX207CAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX207CAG+T
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX207CAG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.