
MAX20484CATEA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20484CATEA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20484CATEA/VY+ |
Description | ASIL-D POWER SYSTEM MONITOR WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 5 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | - | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.44000 | $54.40 |
25 | $5.00920 | $125.23 |
100 | $4.53640 | $453.64 |
490 | $4.17878 | $2,047.60 |
980 | $4.06633 | $3,985.00 |
1,470 | $4.01001 | $5,894.71 |
2,940 | $3.92740 | $11,546.56 |