
MAX20461AATJD/V+ | |
---|---|
DigiKey Part Number | 505-MAX20461AATJD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20461AATJD/V+ |
Description | IC REG BUCK ADJ 3A 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 310kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.93000 | $8.93 |
10 | $6.83500 | $68.35 |
25 | $6.31200 | $157.80 |
100 | $5.73660 | $573.66 |
490 | $5.30157 | $2,597.77 |
980 | $5.16478 | $5,061.48 |
1,470 | $5.09629 | $7,491.55 |
2,940 | $4.99583 | $14,687.74 |