


MAX20090ATP/V+T | |
---|---|
DigiKey Part Number | 175-MAX20090ATP/V+TTR-ND - Tape & Reel (TR) 175-MAX20090ATP/V+TCT-ND - Cut Tape (CT) 175-MAX20090ATP/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20090ATP/V+T |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20090ATP/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $8.25300 | $82.53 |
25 | $7.80920 | $195.23 |
100 | $7.19950 | $719.95 |
250 | $6.83428 | $1,708.57 |
500 | $6.57642 | $3,288.21 |
1,000 | $6.33345 | $6,333.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.03383 | $15,084.58 |