
MAX17579EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17579EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17579EVKIT# |
Description | EVAL BOARD FOR MAX17579 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17579 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.951W | |
Voltage - Output | -15V | |
Current - Output | 240mA | |
Voltage - Input | 16V ~ 45V | |
Regulator Topology | Inverting | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17579 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.62000 | $58.62 |