32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16826BATJ/V+T

DigiKey Part Number
MAX16826BATJ/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16826BATJ/V+T
Description
IC LED DRIVER CTRLR PWM 32TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16826BATJ/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.37776$23,444.40
Manufacturers Standard Package