16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16823AUE/V+

DigiKey Part Number
MAX16823AUE/V+-ND
Manufacturer
Manufacturer Product Number
MAX16823AUE/V+
Description
IC LED DRV LIN PWM 100MA 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 100mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16823AUE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
40V
Voltage - Output
39.3V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,088
Check Lead Time
All prices are in CAD
Tube
QuantityUnit PriceExt Price
96$8.17521$784.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.