
MAX14809ETK+ | |
---|---|
DigiKey Part Number | MAX14809ETK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14809ETK+ |
Description | IC MUX DUAL HV 68TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 68-TQFN (10x10) |
EDA/CAD Models | MAX14809ETK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $113.18533 | $3,395.56 |