48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14802CCM+

DigiKey Part Number
MAX14802CCM+-ND
Manufacturer
Manufacturer Product Number
MAX14802CCM+
Description
IC SW SPST-NOX16 48OHM 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX14802CCM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
16
On-State Resistance (Max)
48Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
40V ~ 250V
Voltage - Supply, Dual (V±)
±160V
Switch Time (Ton, Toff) (Max)
3.5µs, 3.5µs
-3db Bandwidth
20MHz
Charge Injection
820pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-80dB @ 5MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,500
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$111.09000$111.09
10$92.15400$921.54
25$87.42600$2,185.65
100$82.22970$8,222.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.