
MAX13443EASA+T | |
---|---|
DigiKey Part Number | MAX13443EASA+TR-ND - Tape & Reel (TR) MAX13443EASA+CT-ND - Cut Tape (CT) MAX13443EASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13443EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13443EASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.95000 | $12.95 |
10 | $10.04500 | $100.45 |
25 | $9.31840 | $232.96 |
100 | $8.51940 | $851.94 |
250 | $8.13824 | $2,034.56 |
500 | $7.90852 | $3,954.26 |
1,000 | $7.71944 | $7,719.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.51992 | $18,799.80 |