
MAX13088EASA+T | |
---|---|
DigiKey Part Number | 175-MAX13088EASA+TTR-ND - Tape & Reel (TR) 175-MAX13088EASA+TCT-ND - Cut Tape (CT) 175-MAX13088EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13088EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13088EASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.24000 | $10.24 |
10 | $7.86900 | $78.69 |
25 | $7.27920 | $181.98 |
100 | $6.63060 | $663.06 |
250 | $6.32116 | $1,580.29 |
500 | $6.13476 | $3,067.38 |
1,000 | $5.98127 | $5,981.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.39771 | $13,494.27 |