
MAX11638EEE+ | |
---|---|
DigiKey Part Number | MAX11638EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11638EEE+ |
Description | IC ADC 8BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11638EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.56000 | $7.56 |
10 | $5.76300 | $57.63 |
25 | $5.31120 | $132.78 |
100 | $4.81440 | $481.44 |
300 | $4.53723 | $1,361.17 |
500 | $4.43472 | $2,217.36 |
1,000 | $4.31719 | $4,317.19 |
2,500 | $4.19315 | $10,482.88 |