
LM4040DEM3-4.1+T | |
---|---|
DigiKey Part Number | 175-LM4040DEM3-4.1+TTR-ND - Tape & Reel (TR) 175-LM4040DEM3-4.1+TCT-ND - Cut Tape (CT) 175-LM4040DEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-4.1+T |
Description | IC VREF SHUNT 4.096V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-4.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.28100 | $12.81 |
25 | $1.15800 | $28.95 |
100 | $1.02320 | $102.32 |
250 | $0.95864 | $239.66 |
500 | $0.91976 | $459.88 |
1,000 | $0.88779 | $887.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.85401 | $2,135.03 |
5,000 | $0.83365 | $4,168.25 |
7,500 | $0.82346 | $6,175.95 |
12,500 | $0.81216 | $10,152.00 |
17,500 | $0.80556 | $14,097.30 |