
DS1390U-3+T&R | |
---|---|
DigiKey Part Number | 175-DS1390U-3+T&RTR-ND - Tape & Reel (TR) 175-DS1390U-3+T&RCT-ND - Cut Tape (CT) 175-DS1390U-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1390U-3+T&R |
Description | IC RTC CLK/CALENDAR SPI 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1390U-3+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 125µA @ 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.75854 | $14,275.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.57000 | $8.57 |
10 | $6.54400 | $65.44 |
25 | $6.03640 | $150.91 |
100 | $5.47910 | $547.91 |
250 | $5.21336 | $1,303.34 |
500 | $5.05320 | $2,526.60 |
1,000 | $4.92135 | $4,921.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.22000 | $8.22 |
10 | $6.27400 | $62.74 |
25 | $5.78760 | $144.69 |
100 | $5.25330 | $525.33 |
250 | $4.99844 | $1,249.61 |
500 | $4.84490 | $2,422.45 |
1,000 | $4.71848 | $4,718.48 |