
DS1341T+T&R | |
---|---|
DigiKey Part Number | 175-DS1341T+T&RTR-ND - Tape & Reel (TR) 175-DS1341T+T&RCT-ND - Cut Tape (CT) 175-DS1341T+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1341T+T&R |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1341T+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.81000 | $5.81 |
10 | $4.37700 | $43.77 |
25 | $4.02040 | $100.51 |
100 | $3.62830 | $362.83 |
250 | $3.44132 | $860.33 |
500 | $3.32860 | $1,664.30 |
1,000 | $3.23581 | $3,235.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.13786 | $7,844.65 |
5,000 | $3.07884 | $15,394.20 |