
NEC_HLBX-00 MODULE | |
---|---|
DigiKey Part Number | 4991-NEC_HLBX-00MODULE-ND |
Manufacturer | |
Manufacturer Product Number | NEC_HLBX-00 MODULE |
Description | MICRO CAMERA MODULE (ME-1, M 2X2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 320 x 320 | |
Frames per Second | 58.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | Serial | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | Surface Mount | |
Package / Case | 4-FBGA Module | |
Supplier Device Package | 4-SGA (2x2) | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
496 | $86.43881 | $42,873.65 |