LW TWTG.BB-BYBZ-2C12C3-Z486-20-R18-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 103
Unit Price: $0.65000
Datasheet
LATBT686-QR+RS+KL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TWTG.BB-BYBZ-2C12C3-Z486-20-R18-Z

DigiKey Part Number
475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZCT-ND - Cut Tape (CT)
475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TWTG.BB-BYBZ-2C12C3-Z486-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.45700$4.57
100$0.32600$32.60
500$0.26680$133.40
1,000$0.24730$247.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23071$461.42
4,000$0.21660$866.40
6,000$0.20936$1,256.16
10,000$0.20119$2,011.90
14,000$0.19632$2,748.48
20,000$0.19157$3,831.40
50,000$0.18108$9,054.00
Manufacturers Standard Package