
LW MVSG-AZBZ-JKPL-Z486-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LWMVSG-AZBZ-JKPL-Z486TR-ND - Tape & Reel (TR) 475-LWMVSG-AZBZ-JKPL-Z486CT-ND - Cut Tape (CT) 475-LWMVSG-AZBZ-JKPL-Z486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW MVSG-AZBZ-JKPL-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.55mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37310 | $1,119.30 |
6,000 | $0.35389 | $2,123.34 |
9,000 | $0.34404 | $3,096.36 |
15,000 | $0.33292 | $4,993.80 |
21,000 | $0.32631 | $6,852.51 |
30,000 | $0.31987 | $9,596.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.76000 | $7.60 |
100 | $0.55230 | $55.23 |
500 | $0.45910 | $229.55 |
1,000 | $0.42850 | $428.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.72800 | $7.28 |
100 | $0.52950 | $52.95 |
500 | $0.44018 | $220.09 |
1,000 | $0.41083 | $410.83 |