LE CG P1AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE CG P1AQ-TUUS-A-0-F00

DigiKey Part Number
475-LECGP1AQ-TUUS-A-0-F00-ND
Manufacturer
Manufacturer Product Number
LE CG P1AQ-TUUS-A-0-F00
Description
LED MOD OSRAM OSTAR GREEN RECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
4910lm (4190lm ~ 5630lm)
Current - Test
6A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
7V
Lumens/Watt @ Current - Test
117 lm/W
Current - Max
10A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
With Connector
Size / Dimension
27.00mm L x 15.50mm W
Height
1.90mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$32.36000$32.36
38$23.20474$881.78
114$21.67509$2,470.96
532$20.11162$10,699.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.