TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA T67D-V1AA-23-1-20-R18-Z-SV

DigiKey Part Number
475-LAT67D-V1AA-23-1-20-R18-Z-SVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA T67D-V1AA-23-1-20-R18-Z-SV
Description
LED AMBER CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Amber 616nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.