
KW DELSS2.RA-AXBZ-JL0KM0-2686-20-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-JL0KM0-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26100 | $2.61 |
100 | $0.18240 | $18.24 |
500 | $0.14664 | $73.32 |
1,000 | $0.13480 | $134.80 |
2,000 | $0.12471 | $249.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11362 | $568.10 |
10,000 | $0.10669 | $1,066.90 |
15,000 | $0.10313 | $1,546.95 |
25,000 | $0.09911 | $2,477.75 |
35,000 | $0.09671 | $3,384.85 |
50,000 | $0.09438 | $4,719.00 |
125,000 | $0.08922 | $11,152.50 |