
KW DELSS2.CC-BXCY-4H8I-46A8-30-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4H8I-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4H8I-46A8-30-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16811 | $336.22 |
4,000 | $0.15716 | $628.64 |
6,000 | $0.15154 | $909.24 |
10,000 | $0.14518 | $1,451.80 |
14,000 | $0.14139 | $1,979.46 |
20,000 | $0.13770 | $2,754.00 |
50,000 | $0.12954 | $6,477.00 |
100,000 | $0.12445 | $12,445.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.35600 | $3.56 |
100 | $0.25220 | $25.22 |
500 | $0.20452 | $102.26 |
1,000 | $0.18876 | $188.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.34200 | $3.42 |
100 | $0.24180 | $24.18 |
500 | $0.19608 | $98.04 |
1,000 | $0.18097 | $180.97 |