
GW PSLR32.EM-JQJS-XX56-1-120-R18 | |
---|---|
DigiKey Part Number | 475-GWPSLR32.EM-JQJS-XX56-1-120-R18TR-ND - Tape & Reel (TR) 475-GWPSLR32.EM-JQJS-XX56-1-120-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW PSLR32.EM-JQJS-XX56-1-120-R18 |
Description | LED DURIS S5 WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Warm 3500K 2.85V 120mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (48lm ~ 61lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.38200 | $3.82 |
100 | $0.32420 | $32.42 |
500 | $0.28896 | $144.48 |